| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-966140-6 |
| Color: | Black |
| Series: | Timer Connector System |
| Number of Rows: | 3 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 24 V DC |
| Package Quantity: | 112 |
| Number of Positions: | 21 |
| Mount Orientation: | Horizontal/90° |
| GPL: | J96 |
| Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
| Circuit Application: | Signal |
| Panel Mount: | With |
| Shielded: | No |
| PCB Retention: | Without |
| PCB Retention Type: | Solder Tail |
| Sealable: | No |
| GPL Description: | Industrial & Commercial Transportation |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J979 |
| Number of Signal Positions: | 21 |
| Tab Width: | .11 in, 2.8 mm |
| ECCN: | EAR99 |
| Connector Width: | 20.3 mm, .791 in |
| PCB Mount Alignment: | Without |
| Length: | 2.008 in, 51 mm |
| Locking Interface: | With |
| Interface Plating: | Silver (Ag) |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Mounting Holes: | With |
| Tab Thickness: | .031 in, .8 mm |
| Packaging Type: | Tray |
| Hybrid Header: | No |
| Profile Height From PCB: | 1.031 in, 26.2 mm |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 3-966140-6 |
| SKU: | AMP3-966140-6 |
3-966140-6
| Heilind Number: | AMP3-966140-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-966140-6 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with this robust Timer Connector System, featuring 21 positions for efficient signal transmission. Designed for horizontal/90° mounting, this black messerleiste boasts a pitch of 3.5mm and operates flawlessly in temperatures ranging from -40 to 100°C. With its UL 94-HB material flammability standard compliance and lead-free solder processes, it ensures both performance and safety. The connector's through-hole termination method and solder tail enable secure PCB attachment, while its wave solder capability simplifies assembly. Ideal for industrial and commercial transportation applications, this component is RoHS compliant and guarantees reliable operation at a maximum voltage of 24V DC. Upgrade your electronic systems with this high-quality connector, complete with silver interface plating for enhanced conductivity.

