| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-967627-1 |
| Series: | AMP MCP 2.8,AMP MCP Connector System |
| Gender: | Housing for male terminals |
| Number of Rows: | 3 |
| Pitch: | .197 in, 5 mm |
| Voltage: | 28 V DC |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 12 |
| GPL: | J96 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J656 |
| Connector System: | Wire to Wire |
| Length: | 1.083 in |
| Cable Exit Angle: | 180° |
| Height: | 1.205 in, 30.6 mm |
| Width: | 1.396 in, 35.45 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Blue |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 3-967627-1 |
| SKU: | AMP3-967627-1 |
3-967627-1
Specifications
Detailed Description
Enhance your automotive connector system with this TAB HSG 2.8MM 12POS housing. Part of the AMP MCP 2.8 series, it is designed for male terminals with a pitch of 5mm and a voltage rating of 28V DC. Featuring 12 positions in 3 rows, this blue housing is constructed with PA GF material, making it suitable for industrial and commercial transportation applications. With a compact size of 1.083" in length, 1.205" in height, and 1.396" in width, it offers a secure and reliable connection for signal circuits. The 180° cable exit angle and primary locking feature ensure proper mating, while its operating temperature range of -40 to 120°C (-40 to 248°F) guarantees performance in various environments. Upgrade your wire-to-wire connectivity with this essential automotive connector accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-968972-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/29/2020 | P-20-019010 - Manufacturing Location Change. Will be transferred from Outside Vendor to TE Connectivity manufacturing location in Tangier, Morocco. | Download | |||


