| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 323069 |
| Series: | STRATO-THERM DIAMOND GRIP |
| Connector Type: | Ring Tongue |
| Stud Size: | M6 |
| Orientation: | Straight |
| Operating Temperature Range: | 343 °C, 649 °F |
| Wire Size: | 10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP323069 |
323069
Specifications
Detailed Description
Enhance your electrical connections with our Diamond Grip 12-10 HR R 1/4 Ring Tongue terminal. Part of the STRATO-THERM series, this straight orientation connector is designed for high-temperature applications, with an operating range of up to 649°F. Suitable for 10-12 AWG wires, it offers a secure and durable solution with its closed barrel design. RoHS compliant and ideal for various industrial uses, this terminal ensures reliable performance in demanding environments. Upgrade your connectivity with Rings & Spades' top-quality terminals.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 34137 | SPLICE,SOLIS PARA BRZD 16-14 | ![]() |
| TE Connectivity 350570-2 | UMNL SOK 24-18 AUBR | ![]() |
| TE Connectivity 5-104505-7 | MTE PIN LP | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2017 | P-17-014459 - Manufacturing location change. Following Part Numbers will be transferred from an "Outside Vendor" to our Landisville PA TE Connectivity manufacturing location. | Download | |||


