| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 323165 |
| Connector Type: | Ring Tongue |
| Stud Size: | #10 |
| Orientation: | Offset |
| Operating Temperature Range: | 343 °C, 649 °F |
| Wire Size: | 13100 - 20800 CMA, 6.64 - 10.5 mm², 8 AWG |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP323165 |
323165
Specifications
Detailed Description
Introducing the STRATO-THERM HR 8 10 NIPL, a high-performance connector designed for demanding applications. Featuring a Ring Tongue connector type with a #10 stud size, it ensures secure and reliable connections. The offset orientation allows for efficient installation in tight spaces. With an operating temperature range of 343°C (649°F), it excels in extreme environments. Accommodating 8 AWG wire with 13100-20800 CMA (6.64-10.5 mm²), it's ideal for heavy-duty power applications. The closed barrel design enhances durability, while its straight terminal angle simplifies assembly. This RoHS-compliant connector, part of our Rings & Spades product line, guarantees both performance and environmental responsibility. Perfect for professionals in need of top-quality Crimp Ring Terminals, this component is a testament to our commitment to excellence in the Products category.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480707-0 | 09P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 172338-1 | MINI UMNL PLUG HOUSING 4P | ![]() |
| TE Connectivity 207153-1 | 6 POS SQ GRID METRIMATE-RCPT | ![]() |
| TE Connectivity 207440-1 | 9 POS SQ GRID METRIMATE-RCPT | ![]() |
| TE Connectivity 208719-1 | RECEPT ASSY,SZ 14,CPC | ![]() |
| TE Connectivity 282080-1 | AMP SUPERSEAL 1.5 SERIES 2P PL | ![]() |
| TE Connectivity W31-X2M1G-30 | W31-X2M1G-30=W23/W31 | ![]() |
| TE Connectivity 3-640601-7 | 07P MTA156 CONN ASSY 22AWG LF | ![]() |
| TE Connectivity 320565 | TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity 320863 | TERMINAL,PIDG SPD FLG 16-14 10 | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 36160 | TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity 51864-1 | TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity 52935 | TERMINAL,PIDG SPR SPD 16-14 6 | ![]() |
| TE Connectivity W23-X1A1G-2 | W23-X1A1G-2=W23/W31 | ![]() |
| TE Connectivity 66102-9 | Cut Strip - III+ PIN,24-20,30AU/FL,STRIP | ![]() |
| TE Connectivity 794617-2 | 2POS,MICRO MNL,RCPT HSG | ![]() |
| TE Connectivity D-406-0003 | D-406-0003 | ![]() |


