| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 323172 |
| Connector Type: | Ring Tongue |
| Stud Size: | 3/8 |
| Orientation: | Straight |
| Operating Temperature Range: | 343 °C, 649 °F |
| Wire Size: | 10.5 - 16.8 mm², 20800 - 33100 CMA, 6 AWG |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP323172 |
323172
Specifications
Detailed Description
Introducing the STRATO-THERM HR 6 3/8 NIPL, a high-performance connector designed for optimal conductivity in demanding environments. This Ring Tongue terminal features a 3/8 stud size and straight orientation, making it easy to install securely. With an operating temperature range of 343°C to 649°F, it excels in high-heat applications. Suitable for 6 AWG wire sizes and 10.5 - 16.8 mm² cross-sectional areas, it offers versatile connectivity. The closed barrel design ensures a reliable connection, while the straight terminal angle simplifies installation. RoHS compliant, this terminal meets environmental standards. Perfect for a range of industrial and commercial applications, it is a vital component for any electrical project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1445049-4 | FREE HANG SNGL ROW HSG 4 POS | ![]() |
| TE Connectivity 205839-3 | CPC PLUG ASSEMBLY SIZE 17-28 | ![]() |
| TE Connectivity 211102-1 | CPC RECEPT ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 323171 | TERMINAL,SOLIS R HR 6 5/16 | ![]() |
| TE Connectivity 33466 | TERMINAL,SOLIS R 6 5/16 | ![]() |


