| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 338170-2 |
| Series: | AMPLIMITE HDP |
| Amperage: | 6 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Contact Plating: | Gold, Gold Flash over Palladium Nickel |
| Number of Positions: | 25 |
| Profile: | Standard |
| Packaging: | Tray |
| Shell Type: | Front Metal Shell |
| SKU: | AMP338170-2 |
338170-2
Specifications
Detailed Description
Introducing the AMPLIMITE HDP D-Sub Connector, a high-performance solution for your connectivity needs. With a robust design and gold-plated contacts, this connector ensures reliable and durable connections for your applications. Featuring a standard profile and front metal shell, it offers easy installation and secure mating. With 25 positions and 2 rows, it provides ample connectivity options. RoHS compliant and packaged in a convenient tray, it meets environmental standards and simplifies handling. Perfect for a wide range of industrial and commercial applications, this connector is a must-have for any project requiring high-speed data transmission.

