| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 350218-2 |
| Series: | Universal MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Wire Type: | Stranded |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 19 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | 30 µin, .76 µm |
| Contact Underplating Material: | Nickel |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 14 - 20 AWG, .52 - 2.08 mm² |
| Contact Design: | Solid |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Gold |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .06 - .13 in, 1.52 - 3.3 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Gold |
| Contact Retention Type in Housing: | Locking Lance |
| Crimp Area Plating Thickness: | 30 µin, .76 µm |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .084 in, 2.13 mm |
| Standards Met: | CSA,UL |
| Part Aliases: | 350218-2 |
| SKU: | AMP350218-2 |
350218-2
Specifications
Detailed Description
Enhance your electrical connections with the UMNL PIN 20-14 .0126AUBR. This high-quality contact, part of the Universal MATE-N-LOK series, is designed for power applications with a voltage rating of 600 V AC and a contact amperage of 19 A. Its durable brass construction, gold plating, and nickel underplating ensure reliable performance in various environments, even at temperatures ranging from -55 to 105 °C (-67 to 221 °F). Suitable for 14-20 AWG stranded wires, this crimp-type contact offers secure termination and features a straight orientation for easy installation. Meeting CSA and UL standards, it guarantees compliance and safety in appliance and power systems. With a package quantity of 5000 on a reel, it's perfect for high-volume production. RoHS compliant and VDE tested, this contact upholds international quality standards, making it a dependable choice for your wire-to-wire connector applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480318-0 | 02P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-480319-0 | 02P CMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480426-0 | 04P CMNL CAP HSG F/H NATL | ![]() |
| TE Connectivity 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-640250-5 | 15P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 2-320577-3 | TERMINAL,PIDG R 12-10 3/8 | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 282465-1 | MINI MIC TAB CONTACT >1,5- | ![]() |
| TE Connectivity 3-520406-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 42100-2 | FF 250 REC 18-14AWG TPBR | ![]() |
| TE Connectivity 53942-2 | TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity 60660-1 | SHUR PLUG 180 18-14 AWG TPBR | ![]() |
| TE Connectivity 640416-2 | BLADE TAB 250 18-14AWG TPBR | ![]() |
| TE Connectivity 770520-1 | AMPSEAL,TERMINAL,TIN PLATE,16-20AWG WIRE | ![]() |
| TE Connectivity 770678-1 | SEAL PLUG, AMPSEAL | ![]() |
| TE Connectivity 794995-1 | MINI UMNL CAVITY PLUG SEAL | ![]() |
| TE Connectivity RNF-100-1/8-CL-SP | NB19234001 | ![]() |


