| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 350422-1 |
| Series: | Commercial MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Package Quantity: | 100 |
| Contact Amperage: | 10 A, 12 A |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 237 |
| Mating Retention Type: | Detent Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .33 in, 8.382 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1349 |
| Number of Power Positions: | 2 |
| Contact Layout: | Inline |
| Connector Length: | 13.081 mm, .515 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR16455 |
| Contact Termination Plating: | Pre-Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Connector Width: | .375 in, 9.525 mm |
| Mating Retention: | With |
| Termination Post Tail Length: | .12 in, 3.05 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 350422-1 |
| SKU: | AMP350422-1 |
350422-1
Specifications
Detailed Description
Enhance your power connectivity with the Commercial MATE-N-LOK series board mount connector. Designed for reliability, this UL and CSA certified connector features a single row housing made of durable nylon in a natural color. With a pitch of 5.08 mm, it offers secure Through Hole - Solder termination for two pin contacts, ensuring efficient power transmission. Operating at temperatures ranging from -55 to 105 °C, it's suitable for a variety of applications in appliances and beyond. Mating retention with detent lock mechanism and polarization alignment guarantee a secure and accurate connection every time. Compliant with RoHS regulations, this header connector is a dependable choice for power distribution in your electronic projects. Pack of 100.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480318-4 | ![]() | |
| TE Connectivity 1-480318-9 | ![]() | |
| TE Connectivity 1-480724-0 | ![]() |


