| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 350426-1 |
| Series: | Commercial MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .195 in, 4.95 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Row Spacing: | .36 in, 9.14 mm |
| Package Quantity: | 100 |
| Contact Amperage: | 10 A, 12 A |
| Number of Positions: | 8 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 237 |
| Mating Retention Type: | Positive Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .375 in, 9.525 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1349 |
| Number of Power Positions: | 8 |
| Connector Length: | 22.86 mm, .9 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR16455 |
| Contact Termination Plating: | Pre-Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Connector Width: | 19.939 mm, .785 in |
| Mating Retention: | With |
| Termination Post Tail Length: | .12 in, 3.05 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 350426-1 |
| SKU: | AMP350426-1 |
350426-1
Specifications
Detailed Description
Easily connect power sources with this Commercial MATE-N-LOK connector, designed for reliable board mount installation. Its durable nylon housing, meeting CSA and UL standards, ensures safe operation. With two rows of eight pin contacts, it offers a high amperage rating of 10 A to 12 A at 250 VAC, making it ideal for power applications. The through-hole solder termination method provides secure attachment to the PCB, while the vertical mount orientation saves space. Its natural housing color and compact dimensions of 0.375 inches in height, 0.9 inches in length, and 0.785 inches in width make it versatile for various appliances. Meeting stringent operating temperature ranges from -55 to 105 °C (-67 to 221 °F), and with VDE and RoHS certifications, this connector guarantees quality and compliance. Perfect for wire-to-board connections, it's a crucial component in power systems.

