| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 350628-1 |
| Series: | Commercial Pin and Socket Connectors |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 6500 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 9 A |
| Termination Type: | Crimp |
| GPL: | 106 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1185 |
| Wire Size: | 18 - 24 AWG, .2 - .82 mm² |
| Contact Design: | Formed Socket |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .05 - .11 in, 1.27 - 2.79 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Standards Met: | CSA,UL |
| Part Aliases: | 11098,0-0350628-1 350628-1 |
| SKU: | AMP350628-1 |
350628-1
| Heilind Number: | AMP350628-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 350628-1 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in commercial applications with these Cable Mount Connectors. Designed for power transmission, they feature a Formed Socket contact type made of durable brass with Pre-Tin plating for reliable performance. Meeting CSA and UL standards, these Contacts ensure quality and safety. With a voltage rating of 250 VAC and an amperage of 9A, they are suitable for demanding environments. The Crimp termination method facilitates easy installation on 18-24 AWG cables. Operating within a wide temperature range, from -55 to 105°C (-67 to 221°F), they guarantee efficiency in various conditions. Packaged in reels of 6500, they are ideal for bulk applications. RoHS compliant and suitable for appliances, these Contacts are essential for efficient power transmission in wire-to-wire systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640550-0 | 10P MTA100 COVER | ![]() |
| TE Connectivity 2-322777-1 | PIDG SPDFLG 22-16COMM22-18MIL6 | ![]() |
| TE Connectivity 2-34853-1 | TERM,PG, R, 12-10, #8, T&R | ![]() |
| TE Connectivity 2-520181-2 | ULTRA-FAST 187 ASY REC 22-18 AWG TPBR | ![]() |
| TE Connectivity 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| TE Connectivity 213571-2 | CPC PLUG KIT 20-14 W/O CBL CL | ![]() |
| TE Connectivity 213671-1 | CPC 18-10 PLUG KIT W/CPLG RING | ![]() |
| TE Connectivity 3-643813-4 | 04P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 33467 | TERMINAL,SOLIS R 6 3/8 | ![]() |
| TE Connectivity 350629-1 | .062 COMM P&S PIN 18-24 PTPBR | ![]() |
| TE Connectivity 35653 | SPLICE,N CE 22-10 | ![]() |
| TE Connectivity 53242-2 | PG SPR SPD 22-16COM22-18MIL 10 | ![]() |
| TE Connectivity 63306-1 | FASTON 250 REC 18-14 AWG BR | ![]() |
| TE Connectivity 770278-1 | 01P .062 COMM P&S PLUG | ![]() |
| TE Connectivity 770331-1 | 03P .062 COMM P&S PLUG | ![]() |
| TE Connectivity 770333-1 | 03P .062 COMM P&S RECPT | ![]() |
| TE Connectivity 770429-1 | 09P .062 COMM P&S RECEPT | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2022 | PCN-22-126264 - Location change. As TE continuously strive for improving our supply chain and service, we hereby inform you about Capacity and Manufacturing Expansion in China along with TE Lickdale Plant (US) to improve capacity and lead time. This expansion follows a strict procedure, which guarantees quality, ability to supply, and form-fit-function of the concerned products. The added manufacturing location operates a certified quality management system according to the standard industry requirements. TE internal release, based on our specifications, is executed before delivery to guarantee our products performance. | Download | |||
| 05/01/2021 | PCN-21-102062 - Manufacturing location change. The listed part numbers will be transferred from TE Connectivity Lickdale plant to US Vendor in order to achieve a greater output and minimize delivery issues caused by the significant increase in demand we are experiencing, which guarantees the performance. | Download | |||


