Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 350782-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 3 |
Mount Type: | Panel |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Pin |
Row Spacing: | .25 in, 6.35 mm |
Panel Thickness: | .76 - 2.29 mm |
Number of Positions: | 9 |
Housing Color: | Natural |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | With |
Connector Height: | 1.08 in |
Panel Mount Type: | Patch & Tabs |
Sealable: | No |
Connector and Contact Terminate To: | Wire & Cable |
Contact Layout: | Matrix |
Connector Length: | .8 in |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
Connector Width: | .8 in |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | UL CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 769264-000,AMPS-0-0350782-1,402723753 350782-1 |
SKU: | AMP350782-1 |
350782-1
Heilind Number: | AMP350782-1 |
Manufacturer: | TE Connectivity |
Manufacturer Number: | 350782-1 |
Datasheet: | 2D Model (DXF) |
ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with this Universal MATE-N-LOK series connector. Crafted from durable UL 94V-0 rated nylon, it ensures reliable performance in various applications. With a panel mount design and 600V AC voltage rating, it's suitable for appliances and other high-power devices. Featuring three rows of nine pin contacts, each with a 6.35mm pitch, it offers secure crimp termination for wire and cable connections. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), this connector is well-suited for demanding environments. Its natural housing color and compact dimensions make it easy to integrate, while CSA and VDE certifications guarantee quality and safety compliance.With convenient panel mounting features and a Wire to Wire system, it facilitates efficient installation and maintenance. ROHS compliant, this connector prioritizes environmental responsibility without compromising on performance. Upgrade your connectivity solutions with this versatile and dependable housing connector.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
![]() | TE Connectivity 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
![]() | TE Connectivity 205203-8 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
![]() | TE Connectivity 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
![]() | TE Connectivity 3-520406-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
![]() | TE Connectivity 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
![]() | TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
![]() | TE Connectivity 350687-1 | UMNL SPLIT PIN PTPBR | ![]() |
![]() | TE Connectivity 350715-1 | 06P UMNL PLUG HSG | ![]() |
![]() | TE Connectivity 350720-1 | 09P UMNL PLUG HSG | ![]() |
![]() | TE Connectivity 350766-1 | 03P UMNL PLUG HSG | ![]() |
![]() | TE Connectivity 350767-1 | 03P UMNL CAP HSG V0 | ![]() |
![]() | TE Connectivity 350777-1 | 02P UMNL PLUG HSG | ![]() |
![]() | TE Connectivity 350778-1 | 02P UMNL CAP HSG | ![]() |
![]() | TE Connectivity 350780-1 | 04P UMNL CAP HSG | ![]() |
![]() | TE Connectivity 350781-1 | 06P UMNL CAP HSG | ![]() |
![]() | TE Connectivity 5747099-5 | CABLE CLAMP KIT,SZ 2 | ![]() |
![]() | TE Connectivity 794276-1 | 06P UMNL WIRE SEAL | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
06/15/2021 | PCN-21-102450 - Additional Resin Option. Delivery improvement, We are standardizing our global resins and adding an alternate resin option to help avoid global shortages and interruptions in supply. There is no change to the fit, function, or performance of the part. | Download | |||
06/23/2020 | E-20-003784 - Manufacturing / Process Requirements. This is a courtesy notification to let customers know that due to market conditions, effective immediately, we will be adding an alternate resin to produce existing housings that meets or exceeds performance requirements. | Download | |||
10/31/2018 | P-18-016371 - Manufacturing location change. Part Numbers will be dual sourced from USA and China facility. | Download | |||
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |