| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 350838-1 |
| Accessory Type: | Contact |
| Contact Material: | Phosphor Bronze |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| Contact Amperage: | 9 A |
| Number of Positions: | 1 |
| Termination Type: | Through Hole - Solder |
| GPL: | 240 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 15.75 µin, .4 µm |
| Contact Termination Plating Thickness: | 15.75 µin, .4 µm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1382 |
| Contact Design: | Formed Socket |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Termination Post Tail Length: | .33 in, 8.38 mm |
| Wire Insulation Support: | Without |
| Contact Retention: | With |
| For Multiple Crimp: | No |
| Wire Contact Termination Area Plating Material: | Tin |
| Crimp Area Plating Thickness: | 16 µin, .4 µm |
| Special Features: | Loose Piece |
| Contact Product Type: | Contact |
| Part Aliases: | 350838-1 |
| SKU: | AMP350838-1 |
350838-1
Specifications
Detailed Description
Enhance your power and signal connectivity with the MR SOK W/SLDR TL .058 PTPPHBZ contact. Crafted with precision from durable Phosphor Bronze, this socket contact ensures reliable performance in a variety of applications. With a contact amperage of 9 A and a maximum voltage rating of 250 V AC/DC, it is suitable for both power and signal transmission. Designed for easy installation, it features a through-hole solder termination type. Operating efficiently in temperatures ranging from -55 to 85°C (-67 to 185°F), this industrial-grade contact is ideal for demanding environments. Each package contains 1000 pieces, making it convenient for bulk installations. RoHS compliant and with a tin plating finish, it meets international standards for quality and environmental responsibility. Whether in wire-to-board connections or other circuit applications, this contact is a versatile and essential component for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640517-0 | 02P MR II PLUG HSG V0 RED | ![]() |
| TE Connectivity 1-770166-1 | 02P MINI UMNL ASSY VO SNAU LF | ![]() |
| TE Connectivity 1-770178-1 | 06P MINI UMNL ASSY VO SNAU LF | ![]() |
| TE Connectivity 1-794954-8 | 18P RCPT VAL-U-LOK V2 | ![]() |
| TE Connectivity 172168-1 | 6 CIR UNIV M-N-L PLUG | ![]() |
| TE Connectivity 3-520106-2 | ULTRA-FAST 250 ASY TAB 16-14 AWG TPBR | ![]() |
| TE Connectivity 350428-1 | 02P UMNL PIN HDR ASSY NATL | ![]() |
| TE Connectivity 350720-1 | 09P UMNL PLUG HSG | ![]() |
| TE Connectivity 350766-1 | 03P UMNL PLUG HSG | ![]() |
| TE Connectivity 35432 | TERMINAL,SOLIS R 16-14HD 8 | ![]() |
| TE Connectivity 5748677-1 | PLTD PLST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 770065-1 | 02P .093 COMM P&S RECPT .248CL | ![]() |
| TE Connectivity 794190-1 | 06P MINI UMNL2 PLUG HSG UL94V0 | ![]() |
| TE Connectivity 794407-1 | MINI UNML SCKT 20-16 AWG SN | ![]() |
| TE Connectivity 794954-4 | 4P RCPT VAL-U-LOK V2 | ![]() |
| TE Connectivity 794954-6 | 6P RCPT VAL-U-LOK V2 | ![]() |
| TE Connectivity 794955-3 | VAL-U-LOK PIN PHBZ SN 22-18AWG | ![]() |
| TE Connectivity 794958-3 | VAL-U-LOK SKT PHBZ SN 22-26AWG | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640522-0 | ![]() |


