| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 353293-3 |
| Color: | Natural |
| Series: | AMP Mini CT |
| Amperage: | 2 A |
| Gender: | Receptacle |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .06 in, 1.5 mm |
| Number of Positions: | 3 |
| GPL: | 398 |
| Mating Retention Type: | Lock |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7478 |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| Part Aliases: | 353293-3 |
| SKU: | AMP353293-3 |
353293-3
Specifications
Detailed Description
Enhance your power and signal connections with this essential component. The Mini CT MT REC ASSY features a 3-pin receptacle in a sleek gray hue, perfect for streamlined setups. With a cable mount design and insulation displacement crimp termination method, installation is a breeze. Operating efficiently in temperatures ranging from -30 to 105°C (-22 to 221°F), it's reliable in various environments. Its compact 1.5mm (.06 in) pitch and single-row configuration make it ideal for space-saving applications. Complete with a locking mating retention type, your connections stay secure. RoHS compliant and designed for wire-to-board connectivity, this product is a must-have for your PCB projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 292215-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/14/2023 | PCN-23-165835 - Change the supplier of Mini CT Resin. The new resin has same performance and no impact to product performance. | Download | |||
| 09/30/2022 | P-22-022592 - Manufacturing location change. Please be informed that effective beginning September 2022 the following products currently manufactured at the TE Guangdong, China facility may also be sourced from the TE Tanauan, Batangas, Philippines facility. Please contact your TE Account Manager with questions. | Download | |||
| 02/21/2022 | P-22-022056 - Packaging change. The Packaging change causing of the packaging process from manual weighting to automotive counting. A little change of package The change from printing on paper label to printing directly on bags. | Download | |||
| 03/01/2020 | P-19-018356 - Manufacturing location Change - Manufacturing location of the products listed below are being moved from TE Shanghai to TE Guangdong. | Download | |||
| 12/06/2017 | E-17-017543 - Document Clarification. DUE TO MISMATCH BETWEEN CUSTOMER AND ACTUAL PRODUCTS, SO UPDATE LOGO MARK LOCATION TO MATING SIDE FOR 2~5POS CONN. | Download | |||
| 05/27/2017 | P-17-014184 - Product improvement. For production control, TE Shanghai plant will unify package(change package from Sponge Foam Pad to EPE Pad). | Download | |||


