| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 353717-3 |
| Series: | Dynamic 3000 Series |
| Amperage: | 15 A |
| Mount Type: | Board Mount, Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Overall Length: | 18.3 mm, .72 in |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 250 V AC, 250 V DC, 600 V AC, 600 V DC |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire, Stranded |
| GPL: | 440 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0639 |
| Wire Size: | 14 - 16 AWG, 1.23 - 2.27 mm² |
| Contact Transmits: | Power, Signal |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.3 µm, 51.18 µin |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .122 - .149 in, 3.1 - 3.8 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Wire Range Mark: | 3L |
| Part Aliases: | 353717-3 |
| SKU: | AMP353717-3 |
353717-3
Specifications
Detailed Description
Enhance your power and signal transmission systems with the Dynamic D-3 REC L/P 3L 16-14 connector from the Dynamic 3000 Series. This versatile component, featuring a 15 A amperage and gold-plated copper alloy contacts, ensures reliable conductivity in various applications. With a board mount and cable mount (free-hanging) design, it offers flexibility in installation. The crimp termination method simplifies assembly, while its sturdy construction, rated for operating temperatures ranging from -55 to 105 °C, guarantees durability in harsh environments. Ideal for wire-to-wire connections, this connector accommodates 14-16 AWG wire sizes and is RoHS compliant, making it a sustainable choice for your projects in industrial settings. With a package quantity of 1000, it's suitable for both large-scale production and DIY enthusiasts seeking high-quality components. Elevate your connectivity solutions with the Dynamic D-3 REC L/P 3L 16-14.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2255149-1 | ![]() | |
| TE Connectivity 234168-1 | ![]() | |
| TE Connectivity 91561-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/18/2013 | P-13-009411 - Manufacturing location change. | Download | |||


