| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 353908-7 |
| Color: | White |
| Series: | AMP Mini CT |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | 6 |
| Overall Length: | 12 |
| Pitch: | .059 in, 1.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Shape: | Rectangular |
| Package Quantity: | 2500 |
| Number of Positions: | 7 |
| Housing Color: | Natural |
| Insulation Resistance: | 500 MΩ |
| GPL: | 398 |
| Mating Retention Type: | Detent |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .236 in, 6 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Detent |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2246 |
| Wire Size: | .05 - .22 mm², 30 - 24 AWG |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 12 mm, .472 in |
| Connector System: | Wire to Board, Wire to Wire |
| Connector Product Type: | Connector |
| Connector Width: | .141 in, 3.6 mm |
| Mating Retention: | With |
| Mating Connector Lock: | Without |
| Insulation Diameter: | .0334 - .041 in, .85 - 1.05 mm |
| Housing Configuration: | Both Ends Closed |
| Internal / External: | Internal |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 353908-7 |
| SKU: | AMP353908-7 |
353908-7
Specifications
Detailed Description
Enhance your power and signal connectivity with our Crimp Type White 7-Pin Rectangular Housing. Crafted with durable Nylon 6/6 material, this receptacle connector is designed for reliable performance in various applications. With a maximum operating temperature of 105°C (221°F) and UL 94V-0 flammability standard compliance, it ensures safety and durability. Featuring a 1.5mm (.059 in) pitch and accommodating wire sizes ranging from .05 to .22mm² (30-24 AWG), it offers versatility in installation. The inline contact layout and socket type contacts facilitate seamless signal transmission, making it ideal for data and device applications. With 2500 pieces in a box, it's perfect for large-scale projects. RoHS compliant and certified by UL and CSA agencies, this connector guarantees quality and compliance with industry standards. Upgrade your PCB assembly with this high-performance connector for seamless power and signal transmission.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2020 | P-19-018356 - Manufacturing location Change - Manufacturing location of the products listed below are being moved from TE Shanghai to TE Guangdong. | Download | |||

