| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 390088-1 |
| Color: | Black |
| Series: | AMP MR |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 2 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | .1 in, 2.54 mm |
| Jumper/Shunt: | Shunt |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Insulation Resistance: | 10000 MΩ |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
| Termination Resistance: | 20 mΩ |
| Height: | .247 in, 6.27 mm |
| Handle: | Without |
| Shunt Style: | Open Top |
| Shunt Type: | Dual Beam |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 390088-1 |
| SKU: | AMP390088-1 |
390088-1
Specifications
Detailed Description
Enhance your electronic connections with this high-quality black housing featuring two 30AU gold-plated contacts. Designed for durability and reliability, it meets UL 94V-0 flammability standards and operates efficiently in a wide temperature range from -65 to 105 °C. The polyester-GF housing, coupled with phosphor bronze contacts, ensures excellent performance, while the shunt design offers versatility in usage. With a package quantity of 1500, it's perfect for industrial applications. Stay compliant with RoHS regulations and experience seamless connectivity with this AMP MR series connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 102976-3 | 03 MODII HDR SRST B/A .100CL | ![]() |
| TE Connectivity 103361-3 | 05 MODII HDR SRRA SHRD .100CL | ![]() |
| TE Connectivity 2-1445093-2 | MICRO MNL HDR ASSY S/ROW AU LF | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 205209-2 | RECP ASSY SIZE 4 | ![]() |
| TE Connectivity 205210-3 | PLUG ASSY SIZE 4 | ![]() |
| TE Connectivity 5-103908-2 | 03 MTE HDR SRST LATCH W/HLDWN | ![]() |
| TE Connectivity 5-103908-3 | 04 MTE HDR SRST LATCH W/HLDWN | ![]() |
| TE Connectivity 5499206-4 | A/L UNIV HDR 20P VERT LG LAT | ![]() |
| TE Connectivity 640457-8 | 08P MTA100 HDR ASSY SQ R/A F/L | ![]() |
| TE Connectivity 747275-1 | 037 LP HDF STRAIN RELIEF | ![]() |


