| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1241959-4 |
| Color: | Natural |
| Series: | RAST 5 IDC Connectors |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | PA 6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .197 in, 5 mm |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1250 |
| Lock Type: | Latch |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| GPL: | JJ4 |
| Mating Retention Type: | Lock |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 13.9 mm, .547 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H311 |
| Lock Style: | Exterior |
| Keying Rib Cavity Number (Between or At): | 4d |
| Connector Length: | 1 in, 25.5 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| RAST Version: | None |
| Locking Latch Between Cavity Number: | 2&3, 3&4 |
| Polarizing Rib Location: | 1b |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 4-1241959-4 |
| SKU: | AMP4-1241959-4 |
4-1241959-4
Specifications
Detailed Description
Enhance your connectivity with the STD-TIM HSG MKII 4P Housing, designed for RAST 5 IDC Connectors. Its durable PA 6 construction in a natural color ensures reliable performance in various applications. With a single row configuration and cable mount compatibility, it offers versatility in installation. Featuring a 5mm pitch and crimp termination method, it facilitates easy assembly. The housing, complying with UL 94V-2 flammability standards, guarantees safety. With 4 positions and exterior locking latch, it securely holds connector contacts. Operating in a wide temperature range, from -40 to 105°C, it's suitable for demanding environments. Perfect for power and signal circuits, this connector housing, with 1250 pieces in a box, is a valuable component for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1241964-1 | ![]() |


