| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1419106-0 |
| Series: | Socket for Mini Relays |
| Mount Type: | Bracket Mount |
| Product Type: | Socket |
| SKU: | AMP4-1419106-0 |
4-1419106-0
Specifications
Detailed Description
Enhance your relay system with the VCF4-1002 Connector Housing, designed for seamless integration in various electronic applications. This high-quality socket, part of our Socket for Mini Relays series, offers reliable connectivity and efficient power distribution. Featuring a bracket mount for easy installation, it ensures secure placement in your setup. Compliant with RoHS standards, this socket not only meets environmental regulations but also guarantees safety and durability. Elevate your relay mounting and accessory collection with this essential component, a must-have for any electronic system.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-206062-6 | CABLE CLAMP KIT #11 | ![]() |
| TE Connectivity 1-480702-0 | 04P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480706-0 | 09P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-967325-1 | 2,5MM BU-GEH 4P | ![]() |
| TE Connectivity 205161-1 | AMPLIMITE,ASY,RCPT,STD,109,1 | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 206838-2 | RECEPT,SZ 23,CPC | ![]() |
| TE Connectivity 281934-2 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 322249 | PG SPDFLG 22-16COMM 22-18MIL 6 | ![]() |
| TE Connectivity 640903-2 | RECEPT,PIDG FASTON 22-18 250 | ![]() |
| TE Connectivity 66098-8 | Cut Strip - III+ PIN,18-16,15AU/FL,STRIP | ![]() |
| TE Connectivity 776164-1 | 35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 776164-4 | 35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 4 | ![]() |
| TE Connectivity 796096-2 | SLD CPC RCPT ASY,11-4,STD SEX | ![]() |
| TE Connectivity 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/04/2016 | P-16-012657 - Product improvement. With the current equipment reaching the expected production lifecycle, TE will add a new Laser Marking Technology that will enhance current engraving, the assembly line is not being changed. Therefore, no further customer notification nor PPAP of the final assembly will be submitted. | Download | |||


