| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1437664-1 |
| Color: | Black |
| Amperage: | 20 A |
| Housing Material: | Polyamide |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 240 |
| Number of Levels: | 1 |
| Number of Positions: | 8 |
| GPL: | A46 |
| Profile: | Low |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E463 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 3.061 in, 77.749 mm |
| Screw Plating: | Zinc |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating: | Tin |
| Mounting Bushing: | With |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Wire Clamp Combo Head |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Flat |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1437664-1 NC6-P108-08 |
| SKU: | AMP4-1437664-1 |
4-1437664-1
| Heilind Number: | AMP4-1437664-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1437664-1 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
The NC6-P108-08 Assembly is a high-performance component designed for industrial applications. With a black Polyamide housing that meets UL 94V-0 standards, this assembly ensures reliable and safe operation. Featuring 8 contacts in a single row, it offers a secure connection for wires ranging from .3 to 3 mm² (22-12 AWG). The printed circuit pin termination method and 9.53mm pitch make installation easy, with wave solder capability up to 265°C. Operating in temperature ranges from -40 to 105°C (-40 to 221°F), this assembly is suitable for demanding environments. Its low-profile design, steel screw with zinc plating, and copper alloy terminals with tin plating guarantee durability and efficient performance. With RoHS compliance, this assembly is not only reliable but also environmentally friendly. Ideal for various applications, it comes in a package of 240 units, ready for use in your projects.

