| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1534799-3 |
| Amperage: | 2 A |
| Housing Material: | PA 6 GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Copper Tin |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V |
| Contact Type: | Socket |
| Package Quantity: | 4312 |
| Number of Positions: | 13 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 405 |
| Profile: | Standard |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3 - 6 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .059 in, 1.5 mm |
| Connector Height: | .287 in, 7.3 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K358 |
| Wire Size: | 22 - 24 AWG, .22 - .35 mm² |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Selectively Loaded |
| Mating Retention: | Without |
| PCB Mount Alignment: | With |
| Card Entry Location: | Side |
| Accepts Wire Insulation Diameter: | .047 - .055 in, 1.2 - 1.4 mm |
| Housing Configuration: | Both Ends Opened |
| Contact Retention: | With |
| Compatible Wire / Cable Type: | Discrete Wire |
| Contact Retention Type in Housing: | Locking Lance |
| Card Slot Depth: | 5.05 mm |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 4-1534799-3 |
| SKU: | AMP4-1534799-3 |
4-1534799-3
Specifications
Detailed Description
Introducing the AMP DUOPLUG MARK II CONNECTOR, a versatile and reliable solution for your connectivity needs. This connector is selectively loaded with a contact rating of 2A, making it suitable for signal applications. With a housing made of PA 6 GF material and UL 94V-2 flammability standard, it ensures durability and safety. The right-angle mount orientation and cable mount termination method offer flexibility in installation. Featuring 13 positions in a single row, it allows for efficient wire-to-board connections. The tin-plated copper contacts guarantee optimal conductivity, while the 2.5mm pitch accommodates wire sizes from 22 to 24 AWG. Operating within a wide temperature range of -40 to 110°C, this connector is suitable for various environments. With a package quantity of 4312, it is ideal for large-scale projects. RoHS compliant and ECCN EAR99, it meets international standards for environmental responsibility and export control. Whether for appliances, industrial equipment, or consumer electronics, the AMP DUOPLUG MARK II CONNECTOR is the perfect choice for seamless and secure connections.

