| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1622892-0 |
| Size Code: | 0603 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 249 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1622892-0 |
4-1622892-0
Specifications
Detailed Description
Enhance your electronic projects with our CRG0603 1% 249R resistor. With a power rating of .1 W and a resistance of 249 Ω, this surface mount component is perfect for precision applications. Measuring just 1.6 x .8 x .45 mm, it's compact yet powerful, suitable for tight spaces. The thick film element ensures reliable performance, while the solder termination type simplifies installation. Rated for 50 V, this general-purpose resistor is RoHS compliant, making it environmentally friendly. Trust in its 1% tolerance for accurate results every time. Ideal for a variety of projects, from hobbyist endeavors to professional electronics, this resistor is a must-have for any toolkit.

