| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-173977-4 |
| Series: | AMP CT |
| Amperage: | 2 A |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .079 in, 2 mm |
| Number of Positions: | 4 |
| GPL: | 398 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0406 |
| Connector System: | Wire to Board |
| Mating Retention: | Without |
| Part Aliases: | 4-173977-4 |
| SKU: | AMP4-173977-4 |
4-173977-4
Specifications
Detailed Description
Enhance your connectivity with our CT CONN MT REC ASSY 4P YELLOW, a high-quality receptacle assembly designed for seamless power and signal transmission. With a durable Polybutylene Terephthalate - GF housing, this connector ensures reliable performance in various environments. Featuring Insulation Displacement Crimp (IDC) termination and a cable mount design, it offers easy installation for your convenience. With four contacts in a single row and a pitch of 2 mm, it's ideal for compact PCB applications. Operating smoothly in temperatures ranging from -30 to 105 °C, it meets stringent industry standards for performance and durability. RoHS compliant and suitable for a range of circuit applications, this connector is a versatile solution for your connectivity needs. Elevate your electronic projects with the AMP CT series.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 4-173977-4 Application Tooling | ![]() |
| TE Connectivity 58372-1 | TE Connectivity 4-173977-4 Application Tooling | ![]() |


