| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1744057-3 |
| Series: | Economy Power |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 VAC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Contact Amperage: | 8 A |
| Number of Positions: | 3 |
| Housing Color: | Yellow |
| Mount Orientation: | Vertical |
| GPL: | 100 |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 118.11 µin, 3 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 120 µin, 3.05 µm |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .37 in, 9.4 mm |
| PCB Retention Type: | Tab |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D951 |
| Number of Power Positions: | 3 |
| Contact Layout: | Inline |
| Connector Length: | 11.88 mm, .468 in |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | .303 in, 7.7 mm |
| ECCN: | EAR99 |
| Connector Width: | .323 in, 8.21 mm |
| Mating Retention: | Without |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Peg |
| Termination Post Tail Length: | .145 in, 3.7 mm |
| Header Type: | Unshrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1744057-3 |
| SKU: | AMP4-1744057-3 |
4-1744057-3
Specifications
Detailed Description
Easily connect power components with our Economy Power Header. Featuring a durable Nylon 6/6 housing in a vibrant yellow color, this board-mount connector is ideal for power applications. With a pitch of 3.96mm, it offers reliable conductivity with its brass contacts. Operating at temperatures ranging from -25 to 105°C, it's suitable for a wide range of environments. This header, with three inline power positions, is designed for through-hole solder termination on a 1.6mm thick PCB. With a package quantity of 1000, it's perfect for bulk installations. RoHS compliant and UL 94V-0 rated, it meets stringent safety standards. Whether in appliances or other power systems, this connector ensures secure and efficient power transmission.


