| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1775801-6 |
| Housing Material: | PA 46 |
| Number of Contacts: | 164 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Overall Width: | 8.8 mm |
| Overall Length: | 89 mm ;89 mm |
| Body Orientation: | Straight |
| Pitch: | .039 in, 1 mm |
| Voltage: | 50 V AC |
| Package Quantity: | 30 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 144 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .094 in, 2.39 mm |
| Connector Height: | 11 mm, .433 in |
| PCB Retention Type: | Boardlock |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K370 |
| Connector Length: | 3.504 in, 89 mm |
| Connector System: | Board to Board |
| PCB Retention Material: | Brass |
| PCB Retention Plating Material: | Tin |
| ECCN: | EAR99 |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .346 in, 8.8 mm |
| Termination Post Tail Length: | .122 in, 3.1 mm |
| PCB Contact Termination Area Plating Thickness: | 2.54 µm |
| Bus Type: | PCI Express |
| Ejector: | Without |
| Accepts PCB Thickness: | .062 in, 1.57 mm |
| PCI Generation: | II & III |
| Part Aliases: | 4-1775801-6 |
| SKU: | AMP4-1775801-6 |
4-1775801-6
Specifications
Detailed Description
Upgrade your system with the high-performance PCI EXP.164P(3.1)(30")BLACK card edge connector. Designed for seamless board-to-board mounting, this connector features 164 gold-plated contacts for reliable signal transmission. With a straight body orientation and vertical mount, it offers easy installation and efficient PCB connectivity. The durable PA 46 housing in sleek black ensures long-lasting durability, while meeting RoHS compliance for environmental responsibility. Suitable for PCI Express II & III bus types, it operates flawlessly in a wide temperature range from -40 to 85°C (-40 to 185°F), making it ideal for various applications in data and device connectivity. With a package quantity of 30, this connector is a must-have for any electronics enthusiast or professional looking to enhance their systems' performance.

