| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-178488-1 |
| Series: | AMP Universal Power |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .155 in, 3.96 mm, 7.92 mm |
| Voltage: | 50 V AC |
| Contact Type: | Tab |
| Package Quantity: | 200 |
| Contact Amperage: | 10 A |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 518 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -22 - 221 °F, -22 - 248 °F, -30 - 105 °C, -30 - 120 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0669 |
| Number of Power Positions: | 4 |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Tab Housing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-178488-1 |
| SKU: | AMP4-178488-1 |
4-178488-1
| Heilind Number: | AMP4-178488-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-178488-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connectivity with the AMP Universal Power Single Row Header Assembly. Designed for vertical board mount installation, this assembly features a durable Nylon 6/6 housing in a natural color, meeting UL 94V-0 flammability standards. With 4 positions and a 3.96mm pitch, it offers reliable performance for power applications. Operating in temperatures ranging from -30 to 105°C, it's suitable for various environments. Wave solder capable up to 265°C, it ensures easy and secure PCB termination. RoHS compliant and lead-free solder processes, it's a sustainable choice for your power connector needs. With a contact rating of 50V AC and 10A, it guarantees efficient power transmission. Each package contains 200 units, making it ideal for bulk installations. Explore the AMP Universal Power series for high-quality connectors that deliver exceptional performance.

