| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-178842-1 |
| Series: | AMP Universal Power |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Pitch: | .244 in, 6.2 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Contact Amperage: | 7 A |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 518 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .3 in, 7.5 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0667 |
| Contact Layout: | Inline |
| Connector Length: | 23.7 mm, .93 in |
| Connector System: | Wire to Board, Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-178842-1 |
| SKU: | AMP4-178842-1 |
4-178842-1
Specifications
Detailed Description
Easily assemble power connections with this AMP Universal Power single-row plug housing. Designed for efficient cable mounting with a crimp termination method, it features a durable Nylon 6/6 construction in a natural color. With 4 socket contacts spaced at a 6.2mm pitch, this connector is ideal for power and signal applications, meeting a voltage rating of 300V AC and an amperage of 7A. Operating in a wide temperature range from -30 to 105°C, it ensures reliable performance. The housing, compact at 7.5mm in height, offers polarization for mating alignment and is UL 94V-0 flammability compliant. Packaged in a quantity of 500, it's suitable for appliances and various other electronic setups, RoHS compliant for environmental responsibility.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-178841-4 | ![]() |


