| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-178842-4 |
| Series: | AMP Universal Power |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Pitch: | .244 in, 6.2 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Contact Amperage: | 7 A |
| Number of Positions: | 4 |
| Housing Color: | Yellow |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 518 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | , |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .3 in, 7.5 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0667 |
| Contact Layout: | Inline |
| Connector Length: | 23.7 mm, .93 in |
| Connector System: | Wire to Board, Wire to Wire |
| Connector Product Type: | Housing |
| Mating Retention: | With |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-178842-4 |
| SKU: | AMP4-178842-4 |
4-178842-4
| Heilind Number: | AMP4-178842-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-178842-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect power and signal cables with this single-row plug housing, featuring four contact positions for efficient connectivity. Crafted from durable nylon 6/6 material in a vibrant yellow hue, this housing ensures reliable performance in various applications. With a 6.2mm pitch and 300V AC voltage rating, it meets high standards for power transmission. The brass contacts, rated for 7A, offer secure crimp termination for optimal conductivity. Ideal for appliances and other electronic devices, this housing complies with UL 94V-0 flammability standards, guaranteeing safety. Its compact design, with a height of 7.5mm, allows for space-efficient installation, while the cable mount option enables convenient integration. With a package quantity of 500, it's perfect for bulk projects. Whether used in power, signal, or combined circuits, this AMP Universal Power housing is a versatile and essential component for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-178841-4 | ![]() |


