| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1825136-9 |
| Amperage: | 5 A |
| Mount Type: | Solder |
| Contact Material: | Copper |
| Contact Plating: | Silver |
| Seal Type: | Terminal Seal (Epoxy) |
| Switch Type: | Toggle |
| Bushing Type: | Threaded |
| Contact Configuration: | SPDT |
| Switch Operation: | On - On |
| Termination Type: | Wire Lugs |
| Rated Voltage: | 125 VAC, 28 VDC |
| Toggle Style: | Baton Long |
| Sealed: | Yes |
| SKU: | AMP4-1825136-9 |
4-1825136-9
Specifications
Detailed Description
Introducing the A101SYZQ04 Toggle Switch, a durable and reliable component for your electronic projects. With a 5A amperage rating and silver-plated copper contacts, this switch ensures efficient performance and longevity. The solder mount type and threaded bushing make installation a breeze, while the terminal seal offers added protection. Featuring a SPDT contact configuration and On - On switch operation, it provides versatile functionality. Rated for 125VAC and 28VDC, it's suitable for a wide range of applications. The Baton Long toggle style and sealed design combine convenience with durability. Rest assured, this switch is RoHS compliant, meeting environmental standards without compromising on quality. Explore its capabilities in our selection of toggle switches.

