| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2176455-5 |
| Size Code: | 0402 |
| Tolerance: | .1% |
| Dimensions: | 1 x .5 x .3 mm |
| Resistance: | 316 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP4-2176455-5 |
4-2176455-5
Specifications
Detailed Description
Enhance precision in your electronic designs with this high-quality 0402 surface mount resistor. With a resistance of 316K ohms and a tolerance of 0.1%, it guarantees accurate performance even in demanding applications. Its thin film element and low power rating of 0.063W ensure efficient operation, while the rated voltage of 25V offers versatility in circuit design. Solder termination and surface mount mounting style make installation a breeze, and its compact dimensions of 1 x .5 x .3 mm save valuable board space. Ideal for a range of industries, this resistor is a reliable choice for maintaining signal integrity and stability in your electronic devices.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5103308-5 | A/L LOW PRO HDR 20P VERT BLACK | ![]() |
| TE Connectivity 640456-2 | 02P MTA100 HDR ASSY F/L SQ STR | ![]() |


