| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2178600-2 |
| Color: | Red |
| Series: | RAST 5D |
| Gender: | Receptacle |
| Housing Material: | PA 6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .197 in, 5 mm |
| Row Spacing: | .197 in, 5 mm |
| Number of Positions: | 2 |
| GPL: | JJ4 |
| Mating Retention Type: | Lock |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H311 |
| Connector System: | Wire to Wire |
| Mating Retention: | With |
| Part Aliases: | 4-2178600-2 |
| SKU: | AMP4-2178600-2 |
4-2178600-2
| Heilind Number: | AMP4-2178600-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2178600-2 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance your appliance assembly with this standard timer housing in vibrant red. Designed for RAST 5D series applications, this receptacle ensures reliable power and signal connections. With a durable PA 6 housing material and cable mount capability, it offers convenient installation. Featuring two positions with a 5mm pitch, it accommodates various wire sizes. Operating in a wide temperature range from -40°C to 105°C, it's suitable for versatile environments. Mating retention with a lock mechanism guarantees secure connections. This lead-free compliant housing is perfect for power and signal circuit applications. Upgrade your assembly process with this high-quality connector system.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1241964-1 | ![]() |


