| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-2315124-0 |
| Series: | Micro MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Pitch: | .118 in, 3 mm |
| Contact Type: | Pin |
| Row Spacing: | .37 in, 9.4 mm |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 239 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 - 300 µin, 2.54 - 7.62 µm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A309 |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-2315124-0 |
| SKU: | AMP4-2315124-0 |
4-2315124-0
| Heilind Number: | AMP4-2315124-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-2315124-0 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with our Micro MATE-N-LOK connector. Featuring a durable nylon housing in sleek black, this connector boasts a two-row design with ten positions for versatile connectivity. Suitable for board mount and surface mount applications, it ensures secure vertical mounting. With a pitch of 3mm and UL 94V-0 flammability standard compliance, it guarantees reliable performance even in challenging environments. The tin-plated contact termination and wide operating temperature range from -40 to 105°C make it ideal for various circuit applications, including appliances. RoHS compliant and lead-free solder capable, this connector is a sustainable and high-quality choice for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-794630-8 | ![]() | |
| TE Connectivity 4-2315124-2 | ![]() |


