4-338309-2

Heilind Number:AMP4-338309-2
Manufacturer:TE Connectivity
Manufacturer Number:4-338309-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

9P.HDP20 PLUG ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-338309-2
Amperage:6 A
Gender:Plug
Number of Rows:2
Contact Plating:Gold
Number of Positions:9
Profile:Standard
Packaging:Tray
Shell Type:Front Metal Shell
SKU:AMP4-338309-2

Detailed Description

Enhance your connectivity with this high-performance D-Sub connector, featuring a dual-row design for optimal signal transmission. With a contact plating of gold, it ensures reliable conductivity, while its standard profile allows for seamless integration into various devices. Designed for efficiency, it boasts 9 positions and a 6A amperage, making it suitable for a wide range of applications. The front metal shell provides durability, and with RoHS compliance, you can trust in its environmental responsibility. Packaged in a convenient tray, it's ready for immediate use in your projects. Elevate your connectivity solutions with this essential connector.