| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-640441-3 |
| Series: | MTA 100 |
| Amperage: | 5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 13 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | 6.99 |
| Overall Length: | 33.02 ;33.02 mm |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 500 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 5 A |
| Number of Positions: | 13 |
| Housing Color: | White |
| GPL: | 104 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 13.21 mm, .52 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1537 |
| Wire Size: | 24 AWG, .2 mm² |
| Contact Layout: | Inline |
| Connector Length: | 1.3 in, 33.02 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .275 in, 6.99 mm |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 13 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 4-640441-3 |
| SKU: | AMP4-640441-3 |
4-640441-3
| Heilind Number: | AMP4-640441-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-640441-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing our MTA 100 series Connector Assembly, a reliable solution for your signal circuit applications. With CSA and UL standards compliance, you can trust in its quality and safety. This 13-contact, single-row receptacle features a durable Nylon 6/6 housing and tin contact plating. Its insulation displacement crimp termination method ensures secure connections for 24 AWG stranded wire. Operating at temperatures ranging from -55 to 105°C, it's suitable for various environments. The white housing color and inline contact layout make it easy to use in appliances and other electronics. With a mating retention feature and locking lance contact retention, you can count on its stability. Each package includes 500 units, perfect for your bulk connector needs. RoHS compliant and with UL 94V-2 material flammability standard, it meets environmental and safety requirements. Upgrade your PCB connections with this high-performance connector.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 4-640441-3 Application Tooling | ![]() |
| TE Connectivity 58246-1 | TE Connectivity 4-640441-3 Application Tooling | ![]() |
| TE Connectivity 58246-2 | TE Connectivity 4-640441-3 Application Tooling | ![]() |
| TE Connectivity 58579-1 | TE Connectivity 4-640441-3 Application Tooling | ![]() |


