| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-640442-3 |
| Series: | MTA 100 |
| Amperage: | 5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 13 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | 6.99 |
| Overall Length: | 33.02 ;33.02 mm |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 500 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 5 A |
| Number of Positions: | 13 |
| Housing Color: | Blue |
| GPL: | 104 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 13.21 mm, .52 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1537 |
| Wire Size: | .12 - .15 mm², 26 AWG |
| Contact Layout: | Inline |
| Connector Length: | 1.3 in, 33.02 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .275 in, 6.99 mm |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 13 |
| Panel Gasket: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 4-640442-3 |
| SKU: | AMP4-640442-3 |
4-640442-3
Specifications
Detailed Description
Enhance your electronic connections with the MTA 100 Connector Assembly, a reliable and efficient solution for your circuit needs. This receptacle housing, made of durable Nylon 6/6 material in a vibrant blue color, features 13 tin-plated contacts for secure and high-performance connectivity. With a cable mount design and insulation displacement crimp termination method, it offers easy installation on stranded wires. Meeting UL and CSA standards, this connector ensures safety and quality in every application. Operating at temperatures ranging from -55 to 105°C, it's suitable for a wide range of environments. Perfect for signal circuit applications, this connector system is RoHS compliant, making it an environmentally friendly choice. Whether for appliances or industrial equipment, trust the MTA 100 to deliver seamless connectivity every time.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 4-640442-3 Application Tooling | ![]() |
| TE Connectivity 58246-1 | TE Connectivity 4-640442-3 Application Tooling | ![]() |
| TE Connectivity 58246-2 | TE Connectivity 4-640442-3 Application Tooling | ![]() |
| TE Connectivity 58579-1 | TE Connectivity 4-640442-3 Application Tooling | ![]() |


