| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-640442-8 |
| Series: | MTA 100 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 250 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 5 A |
| Number of Positions: | 18 |
| Housing Color: | Blue |
| GPL: | 104 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 13.21 mm, .52 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1537 |
| Wire Size: | .12 - .15 mm², 26 AWG |
| Contact Layout: | Inline |
| Connector Length: | 1.8 in, 45.72 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .275 in, 6.99 mm |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 18 |
| Panel Gasket: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 4-640442-8 |
| SKU: | AMP4-640442-8 |
4-640442-8
Specifications
Detailed Description
Enhance your electrical connections with the MTA 100 Connector Assembly, featuring a durable Nylon 6/6 housing in a vibrant blue color. Designed for reliable performance, this receptacle connector boasts UL and CSA standards compliance, ensuring safety and quality. With insulation displacement crimp termination and a tin contact plating, it offers efficient connectivity for 18 positions of 26 AWG stranded wire. Operating in temperatures ranging from -55 to 105 °C, this connector is suitable for various signal applications. Its compact design, measuring 1.8 inches in length and .52 inches in height, is ideal for cable mount installations. With a mating retention system and locking lance contact retention, it guarantees secure connections. RoHS compliant and featuring UL 94V-2 material flammability standard, this connector is not only high-performing but also environmentally friendly. Perfect for appliances and other electronic devices, it comes in a package quantity of 250, ensuring you have an ample supply for your projects. Trust in the MTA 100 Connector Assembly for efficient and durable wire-to-board connections.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 4-640442-8 Application Tooling | ![]() |
| TE Connectivity 58246-1 | TE Connectivity 4-640442-8 Application Tooling | ![]() |
| TE Connectivity 58246-2 | TE Connectivity 4-640442-8 Application Tooling | ![]() |
| TE Connectivity 58579-1 | TE Connectivity 4-640442-8 Application Tooling | ![]() |


