| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-640620-7 |
| Series: | MTA 100 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Tin |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 250 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 5 A |
| Number of Positions: | 17 |
| Housing Color: | Red |
| GPL: | 104 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 13.21 mm, .52 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1537 |
| Wire Size: | 22 AWG, .3 - .4 mm² |
| Contact Layout: | Inline |
| Connector Length: | 1.7 in, 43.18 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .305 in, 7.75 mm |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 17 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 4-640620-7 |
| SKU: | AMP4-640620-7 |
4-640620-7
| Heilind Number: | AMP4-640620-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-640620-7 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our MTA 100 series Connector Assembly, designed for optimal performance in various applications. This receptacle features a durable nylon housing and insulation displacement crimp termination method, ensuring secure and reliable connections for stranded cables. With CSA and UL standards met, it guarantees safety and quality. The 17-position, 1-row layout, with a pitch of 2.54mm, accommodates 22 AWG wires, making it ideal for signal circuit applications. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it offers versatility. The red housing color and tin contact plating, along with UL 94V-2 flammability standard compliance, further enhance its suitability for various environments. This connector, with a compact design and wire-to-board system, is essential for appliances and other electronic devices, with RoHS compliance ensuring environmental responsibility. With 250VAC voltage rating and 5A contact amperage, it delivers efficient power transmission. Each package contains 250 units, making it ideal for bulk installations. Trust in its quality, backed by LR 7189 and E28476 certifications. Upgrade your connectivity solutions with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() | |
| TE Connectivity 59803-1 | ![]() |


