| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-641227-0 |
| Series: | MTA 156 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Gold |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 600 V AC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 250 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 7 A |
| Number of Positions: | 10 |
| Housing Color: | Orange |
| GPL: | 103 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 18.42 mm, .725 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1524 |
| Wire Size: | 18 AWG, .8 - .9 mm² |
| Contact Layout: | Inline |
| Connector Length: | 1.56 in, 39.62 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .355 in, 9.02 mm |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 10 |
| Panel Gasket: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 4-641227-0 |
| SKU: | AMP4-641227-0 |
4-641227-0
| Heilind Number: | AMP4-641227-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-641227-0 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your power connections with this MTA 156 Connector Assembly, designed for optimal performance and durability. With CSA and UL standards met, you can trust in its safety and reliability. The housing, made of resilient Nylon 6/6 in a striking orange color, offers protection and longevity. Featuring a cable mount design for easy installation, this connector is perfect for a variety of applications. Its insulation displacement crimp termination method ensures secure and efficient connectivity, while gold contact plating guarantees excellent conductivity. With a voltage rating of 600 V AC and a contact amperage of 7 A, it's suitable for high-power setups. The female contact type, with 10 positions and 1 row, accommodates stranded 18 AWG wires, making it ideal for power circuit applications. Operating in a wide temperature range from -55 to 105 °C (-67 to 221 °F), it's versatile and reliable in harsh environments. Whether for appliances or industrial equipment, this connector is a must-have for your connectivity needs. RoHS compliant and with agency certifications, it adheres to strict quality and environmental standards. Upgrade to this Connector Assembly for seamless power transmission in your projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() |


