| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-641237-4 |
| Series: | MTA 100 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Gold |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 250 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 5 A |
| Number of Positions: | 14 |
| Housing Color: | White |
| GPL: | 104 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | 13.21 mm, .52 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1537 |
| Wire Size: | 22 AWG, .3 - .4 mm² |
| Contact Layout: | Inline |
| Connector Length: | 1.4 in, 35.56 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | .275 in, 6.99 mm |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 14 |
| Panel Gasket: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 4-641237-4 |
| SKU: | AMP4-641237-4 |
4-641237-4
Specifications
Detailed Description
Enhance your connectivity with our MTA 100 series Connector Assembly, designed for reliable signal transmission in appliances. This receptacle, housing a total of 14 female contacts, features a durable Nylon 6/6 construction in a sleek white finish. With UL and CSA standards met, rest assured of its quality and safety. The insulation displacement crimp termination method and gold contact plating ensure optimal performance, while the 2.54mm pitch accommodates 22 AWG stranded cables. Operating within a wide temperature range from -55 to 105°C (-67 to 221°F) and rated for 250VAC, this connector is suitable for various applications. Its compact design, measuring 35.56mm in length and 6.99mm in width, allows for easy cable mount installation. RoHS compliant and featuring LR7189 and E28476 certifications, it meets international regulatory standards. Whether for industrial or residential use, this Connector Assembly is a dependable choice for your wiring needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 4-641237-4 Application Tooling | ![]() |
| TE Connectivity 58246-2 | TE Connectivity 4-641237-4 Application Tooling | ![]() |
| TE Connectivity 58579-1 | TE Connectivity 4-641237-4 Application Tooling | ![]() |


