| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-644038-4 |
| Series: | MTA 100 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Plating: | Gold |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Female |
| Shape: | Rectangular |
| Package Quantity: | 250 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 5 A |
| Number of Positions: | 14 |
| Housing Color: | Red |
| GPL: | 104 |
| Mating Retention Type: | Locking Ramp |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Connector Height: | .275 in, 6.99 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1537 |
| Wire Size: | 22 AWG, .3 - .4 mm² |
| Contact Layout: | Inline |
| Connector Length: | 1.4 in, 35.56 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Connector Width: | 13.21 mm, .52 in |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 14 |
| Panel Gasket: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 4-644038-4 |
| SKU: | AMP4-644038-4 |
4-644038-4
| Heilind Number: | AMP4-644038-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-644038-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your projects with this MTA 100 Connector Assembly. Designed for optimal performance, this receptacle features housing made of durable Nylon 6/6 in a vibrant red color. With a cable mount (free-hanging) configuration and insulation displacement crimp (IDC) termination method, it ensures secure and efficient connections. Meeting UL and CSA standards, this connector guarantees high quality and safety. The gold contact plating and nickel underplating provide excellent conductivity and reliability. Suitable for stranded cable types, it accommodates 22 AWG wires. With a pitch of 2.54 mm and a contact layout of inline, it offers precise signal transmission in a circuit application. Operating in a wide temperature range from -55 to 105 °C (-67 to 221 °F), it is perfect for various environments. With a package quantity of 250, this connector is ideal for large-scale projects. RoHS compliant and featuring mating retention with locking lances, it ensures compliance and stability. Incorporate this connector into your designs for seamless wire-to-board connections in appliances and other applications.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 4-644038-4 Application Tooling | ![]() |
| TE Connectivity 58246-2 | TE Connectivity 4-644038-4 Application Tooling | ![]() |
| TE Connectivity 58579-1 | TE Connectivity 4-644038-4 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2020 | E-20-000541 - Manufacturing Process Change. Global standardization of housing colorant - this change will not impact product performance. | Download | |||


