| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-647079-0 |
| Series: | MTA 100 |
| Housing Material: | Nylon 4/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Contact Amperage: | 5 A |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 104 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .34 in, 8.81 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1538 |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Bright |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .14 in, 3.56 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 - 350 µin, 3.81 - 8.89 µm |
| Contact Mating Area Length: | .29 in, 7.37 mm |
| Contact Retention: | Without |
| Right Angle Bending Side: | Front |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-647079-0 |
| SKU: | AMP4-647079-0 |
4-647079-0
Specifications
Detailed Description
Introducing the MTA 100 series PCB Mount Header, designed for efficient board connectivity in a variety of signal applications. With a single row configuration and 10 inline pin positions, this connector offers reliable performance. The housing, made of durable UL 94V-0 rated Nylon 4/6 in sleek black, ensures safety and longevity. Featuring a pitch of 2.54mm (.1 in) and termination via Through Hole - Solder method, it guarantees secure soldering. With a voltage rating of 250VAC and contact amperage of 5A, it meets high power demands. Gold-plated contacts with a contact mating area plating thickness of .38µm (15µin) provide excellent conductivity. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it suits diverse environments. This connector, certified by CSA and UL agencies, is RoHS compliant, making it an ideal choice for appliance applications. Whether for industrial machinery or consumer electronics, the MTA 100 series ensures seamless connectivity on the PCB.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-641190-0 | ![]() | |
| TE Connectivity 4-641191-0 | ![]() | |
| TE Connectivity 4-641193-0 | ![]() | |
| TE Connectivity 4-644038-0 | ![]() |


