| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-647630-0 |
| Series: | MTA 100 |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 250 |
| Contact Amperage: | 5 A |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 104 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 - 250 µin, 3.81 - 6.3 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .347 in, 8.81 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1538 |
| Contact Layout: | Inline |
| Connector Length: | 1.1 in, 27.94 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| PCB Contact Termination Area Plating Finish: | Matte |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .14 in, 3.56 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 150 - 250 µin, 3.81 - 6.3 µm |
| Contact Mating Area Length: | .29 in, 7.37 mm |
| Contact Retention: | Without |
| Right Angle Bending Side: | Front |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-647630-0 |
| SKU: | AMP4-647630-0 |
4-647630-0
| Heilind Number: | AMP4-647630-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-647630-0 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MTA 100 Series Board Mount Connector, a reliable solution for your signal circuit applications. This connector features a durable Polybutylene Terephthalate housing in sleek black, with a single row layout and right-angle mount orientation for convenient installation. With a pitch of 2.54 mm and contact type pins, it ensures secure and efficient connections on printed circuit boards. Meeting UL 94V-0 material flammability standards, it guarantees safety and performance. Rated for 250 VAC voltage and 5 A contact amperage, it is suitable for various appliances. Operating in a wide temperature range of -55 to 105°C, it offers versatility in different environments. With 10 positions and contact mating area plating in tin, it ensures optimal conductivity. Certified by LR7189 and E28476 agencies, it complies with RoHS standards, making it an environmentally friendly choice. Ideal for wire-to-board connections, this connector is a crucial component in electronic assemblies, ensuring seamless signal transmission. With its high-quality construction and compliance with industry standards, it's the perfect solution for your connectivity needs.


