| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-794618-4 |
| Series: | Micro MATE-N-LOK |
| Housing Material: | High Temperature Nylon |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .118 in, 3 mm |
| Package Quantity: | 143 |
| Contact Amperage: | 5 A |
| Number of Positions: | 14 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 239 |
| Mating Retention Type: | Locking Tab |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 - 300 µin, 2.54 - 7.62 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| PCB Thickness (Recommended): | .062 in, 1.58 mm |
| Connector Height: | 11.92 mm |
| PCB Retention Type: | Boardlock |
| Boardlock Material: | Nylon |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A309 |
| Number of Power Positions: | 14 |
| Connector Length: | 25 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | 10.88 mm |
| Mating Retention: | With |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Max Insulation Diameter: | .06 in, 1.52 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Termination Area Plating Finish: | Matte |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-794618-4 |
| SKU: | AMP4-794618-4 |
4-794618-4
Specifications
Detailed Description
Elevate your power connector game with our Micro MATE-N-LOK series, a reliable solution for your board mounting needs. Made with high-temperature nylon housing, this connector ensures durability in various environments. With two rows of pins for secure connections, it meets CSA and UL standards for quality assurance. Operating at up to 250V AC/DC, with a contact amperage of 5A, it's perfect for power applications. Featuring a right-angle mount orientation and through-hole solder termination, installation is a breeze. The black housing color adds a sleek touch, and with 14 positions, it provides ample connectivity. Tested for VDE compliance and RoHS certified, this connector is not only high-performing but also environmentally friendly. With features like polarization and locking tab mating retention, you can trust in its secure and efficient operation. Upgrade your power systems with this essential component.

