| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-794619-4 |
| Series: | Micro MATE-N-LOK |
| Housing Material: | High Temperature Nylon |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .118 in, 3 mm |
| Package Quantity: | 143 |
| Contact Amperage: | 5 A |
| Number of Positions: | 14 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 239 |
| Mating Retention Type: | Locking Tab |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 150 µin, 3.81 µm |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| PCB Retention Type: | Boardlock |
| Boardlock Material: | Nylon |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A309 |
| Number of Power Positions: | 14 |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Termination Area Plating Finish: | Matte |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-794619-4 |
| SKU: | AMP4-794619-4 |
4-794619-4
Specifications
Detailed Description
Enhance your power connections with the Micro MATE-N-LOK series, a reliable choice for board mounting applications. With CSA and UL standards met, you can trust in its quality and safety. Featuring durable high temperature nylon housing in a sleek black finish, this connector offers 14 gold-plated pin contacts designed for efficient power transmission. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it ensures performance in various environments. The right-angle mount orientation with locking tab mating retention provides secure connectivity. Ideal for power circuit applications, each package includes 143 connectors. RoHS compliant and VDE tested, this header connector is a dependable solution for your wire-to-board setups.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/04/2025 | PCN-25-235733 - Product Spec Update. Redundant PCN, refer to the already issued PCN-24-228412. | Download | |||
| 12/09/2024 | PCN-24-228412 - Added Flash. Palladim Nickel with Gold flash option added for header pins and terminals. product may be supplied with either gold or palladium-nickel with gold flash. | Download | |||
| 08/30/2019 | P-19-017825 - Product Improvement. Qingdao plant is superseding the adhesive tape currently used by a new one with more adherence Quality. This action Will provide bigger reliable in the current packaging of the products supplied by TE and listed in this document. | Download | |||

