| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-794620-4 |
| Series: | Micro MATE-N-LOK |
| Housing Material: | High Temperature Nylon |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .118 in, 3 mm |
| Package Quantity: | 143 |
| Contact Amperage: | 5 A |
| Number of Positions: | 14 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 239 |
| Mating Retention Type: | Locking Tab |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 150 µin, 3.81 µm |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| PCB Retention Type: | Boardlock |
| Boardlock Material: | Nylon |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A309 |
| Number of Power Positions: | 14 |
| Wire Size: | .051 - .517 mm², 20 - 30 AWG |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Max Insulation Diameter: | 1.52 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Termination Area Plating Finish: | Matte |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-794620-4 |
| SKU: | AMP4-794620-4 |
4-794620-4
Specifications
Detailed Description
Introducing the Micro MATE-N-LOK series, featuring a black High Temperature Nylon housing with UL 94V-0 flammability standard compliance. With 14 gold-plated Pin contacts, this connector is ideal for power applications, offering a voltage rating of 250 V AC/DC and a contact amperage of 5 A. Designed for board mount assembly with through-hole solder termination, it ensures secure and reliable connections. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it is suitable for various environments. The right-angle mount orientation, along with mating retention with locking tab, ensures secure connectivity. This header connector, part of the Wire to Board system, is certified by CSA and UL (LR7189), VDE tested, and RoHS compliant, making it a reliable choice for appliances and other power applications. With a package quantity of 143, it offers efficient bulk installation. Its compact design and polarization feature for mating alignment make it convenient for usage. The connector also includes features like board lock for PCB retention and tin-plated termination for enhanced durability. Overall, this plug-type connector, part of the AMP4 series, offers high performance and reliability in demanding power connectivity applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/06/2015 | E-15-001254 - Product Improvement. VDE certification reinstating. TE logo added on 2-24 Position Micro Mate-N-Lok header housings. | Download | |||

