| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-794626-0 |
| Series: | Micro MATE-N-LOK |
| Housing Material: | High Temperature Nylon |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .118 in, 3 mm |
| Package Quantity: | 150 |
| Contact Amperage: | 5 A |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 239 |
| Mating Retention Type: | Locking Tab |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 150 µin, 3.81 µm |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 7.37 mm |
| PCB Retention Type: | Boardlock |
| Boardlock Material: | Phosphor Bronze |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A309 |
| Number of Power Positions: | 10 |
| Wire Size: | .051 - .517 mm², 100.5 - 1022 CMA, 20 - 30 AWG |
| Connector Length: | 10 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | 7.37 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Max Insulation Diameter: | 1.52 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Termination Area Plating Finish: | Matte |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-794626-0 |
| SKU: | AMP4-794626-0 |
4-794626-0
Specifications
Detailed Description
Introducing the Micro MATE-N-LOK series Board Mount Power Connector, an essential component for your power circuit applications. With two rows of 10 gold-plated pin contacts, this connector ensures reliable power transmission at 250V AC/DC and 5A. Its high-temperature nylon housing in sleek black offers durability and safety, meeting UL 94V-0 flammability standards. Designed for surface mount termination on a 1.6mm PCB, it features a right-angle mount orientation with boardlock retention. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), this connector is ideal for various power-intensive appliances. VDE tested and RoHS compliant, it guarantees quality and environmental responsibility in your designs. Upgrade your power connectivity with this versatile and efficient Wire to Board header connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2015 | E-15-001240 - Product Improvement. VDE Certification reinstating. TE logo added on 2-24 Position Micro Mate-N-Lok header housings. | Download | |||

