| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-794627-4 |
| Series: | Micro MATE-N-LOK |
| Housing Material: | High Temperature Nylon |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .181 in, 3 mm |
| Package Quantity: | 150 |
| Contact Amperage: | 5 A |
| Number of Positions: | 14 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 239 |
| Mating Retention Type: | Locking Tab |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 - 300 µin, 2.54 - 7.62 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 150 µin, 3.81 µm |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 8.11 mm |
| PCB Retention Type: | Hold-Down Post |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A309 |
| Number of Power Positions: | 14 |
| Wire Size: | .051 - .517 mm², 100.5 - 1022 CMA, 20 - 30 AWG |
| Connector Length: | 21.86 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | 7.37 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Max Insulation Diameter: | 1.52 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Termination Area Plating Finish: | Matte |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-794627-4 |
| SKU: | AMP4-794627-4 |
4-794627-4
Specifications
Detailed Description
Introducing the Micro MATE-N-LOK series Power Connector, a reliable and efficient solution for your power connectivity needs. With CSA and UL standards met, you can trust in its safety and performance. Featuring a durable High Temperature Nylon housing in a sleek black color, this connector is designed for surface mount board mounting with a 3mm pitch. Offering 14 pin contact positions, it's ideal for power applications with a voltage rating of 250V AC/DC and a contact amperage of 5A. With a compact design and right-angle mount orientation, it's perfect for space-constrained environments. The tin-plated contact termination ensures excellent conductivity, while the hold-down post PCB retention type provides secure attachment. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various settings. RoHS compliant and VDE tested, it meets international standards for environmental responsibility and quality assurance. Upgrade your power connections with the Micro MATE-N-LOK Power Connector.

