| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-794630-4 |
| Series: | Micro MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Row Spacing: | .118 in, 3 mm |
| Package Quantity: | 143 |
| Contact Amperage: | 5 A |
| Number of Positions: | 14 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 239 |
| Mating Retention Type: | Locking Tab |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 - 300 µin, 2.54 - 7.62 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 150 µin, 3.81 µm |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 9.24 mm |
| PCB Retention Type: | Retention Bump |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A309 |
| Number of Power Positions: | 14 |
| Connector Length: | 21.86 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | 8.67 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-794630-4 |
| SKU: | AMP4-794630-4 |
4-794630-4
Specifications
Detailed Description
Introducing the Micro MATE-N-LOK series two-row power connector, perfect for board mounting in a variety of applications. Crafted with durable black nylon housing and UL/CSA standards compliance, this connector ensures reliable performance. Featuring through-hole solder termination and a 3mm pitch, it offers easy installation. With a 14-pin configuration and a 5A contact amperage, it's ideal for power circuit applications. The tin-plated pin contacts provide efficient conductivity, while the 250V AC/DC voltage rating guarantees safe operation. Designed for vertical mounting, it comes in a package quantity of 143 in a tray, box & tray packaging. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Complete with LR7189 CSA agency certification and RoHS compliance, this connector meets international quality standards. Perfect for appliances and other power-related devices, it's an essential component for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/30/2019 | P-19-017825 - Product Improvement. Qingdao plant is superseding the adhesive tape currently used by a new one with more adherence Quality. This action Will provide bigger reliable in the current packaging of the products supplied by TE and listed in this document. | Download | |||

