| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-794637-4 |
| Series: | Micro MATE-N-LOK |
| Housing Material: | High Temperature Nylon |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .118 in, 3 mm |
| Package Quantity: | 175 |
| Contact Amperage: | 5 A |
| Number of Positions: | 14 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 239 |
| Mating Retention Type: | Locking Tab |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 150 µin, 3.81 µm |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| PCB Retention Type: | Hold-Down Post |
| Boardlock Material: | Phosphor Bronze |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A309 |
| Number of Power Positions: | 14 |
| Wire Size: | .051 - .517 mm², 20 - 30 AWG |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .135 in, 3.43 mm |
| Max Insulation Diameter: | 1.52 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Contact Termination Area Plating Finish: | Matte |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-794637-4 |
| SKU: | AMP4-794637-4 |
4-794637-4
Specifications
Detailed Description
Introducing the Micro MATE-N-LOK Power Connector, a reliable solution for your power transmission needs. This two-row connector, featuring 14 pin contacts, is designed for board mount applications with a pitch of 3mm. Made with high temperature Nylon housing in a sleek black color, it meets CSA and UL standards for quality assurance. With a contact amperage of 5A and a voltage rating of 250V AC/DC, this connector ensures efficient power delivery. Its surface mount termination method and hold-down post PCB retention provide secure assembly, while gold plating in the contact mating area ensures excellent conductivity. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. The connector is VDE tested and RoHS compliant, making it a safe and environmentally friendly choice for your applications. With its locking tab mating retention and polarization feature, it guarantees reliable mating alignment. Whether for appliances or other power circuit applications, this connector, part of the Wire to Board system, delivers performance and durability. Packaged in a tray for convenience, it's ideal for both commercial and industrial use. Upgrade your power connectivity with the Micro MATE-N-LOK Power Connector.

