| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-794681-0 |
| Series: | Micro MATE-N-LOK |
| Housing Material: | Nylon GF |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .118 in, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Row Spacing: | .118 in, 3 mm |
| Package Quantity: | 195 |
| Contact Amperage: | 5 A |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 239 |
| Mating Retention Type: | Locking Tab |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| PCB Retention Type: | Boardlock, Retention Bump |
| Boardlock Material: | Phosphor Bronze |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | A309 |
| Number of Power Positions: | 10 |
| Wire Size: | .051 - .517 mm², 100.5 - 1022 CMA, 20 - 30 AWG |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-794681-0 |
| SKU: | AMP4-794681-0 |
4-794681-0
Specifications
Detailed Description
Enhance your power connections with our Micro MATE-N-LOK series connector. Designed for durability and reliability, this UL and CSA certified connector features a Nylon GF housing in sleek black. With two rows of ten pin contacts, it offers secure board mount installation through hole soldering, ensuring a stable connection for power applications. Operating efficiently in a wide temperature range from -40 to 105 °C (-40 to 221 °F), it's suitable for various environments. The tin-plated contact pins accommodate wire sizes from 20 to 30 AWG, guaranteeing compatibility and performance. With a voltage rating of 250 V AC/DC and a contact amperage of 5 A, it's ideal for power transmission in appliances and other electronic devices. The connector's boardlock retention and vertical mount orientation provide added stability and ease of use. RoHS compliant and VDE tested, it meets international standards for safety and environmental responsibility. Elevate your connectivity solutions with this high-quality power connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/30/2019 | P-19-017825 - Product Improvement. Qingdao plant is superseding the adhesive tape currently used by a new one with more adherence Quality. This action Will provide bigger reliable in the current packaging of the products supplied by TE and listed in this document. | Download | |||

