| Attribute | Value | 
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | 
| Manufacturer Part Number: | TE Connectivity 4-794682-0 | 
| Series: | Micro MATE-N-LOK | 
| Housing Material: | Nylon | 
| Number of Rows: | 2 | 
| Mount Type: | Board Mount | 
| Termination Method: | Through Hole - Solder | 
| Pitch: | .118 in, 3 mm | 
| Voltage: | 250 V AC, 250 V DC | 
| Contact Type: | Pin | 
| Row Spacing: | .118 in, 3 mm | 
| Package Quantity: | 20 | 
| Contact Amperage: | 5 A | 
| Number of Positions: | 10 | 
| Housing Color: | Black | 
| Mount Orientation: | Vertical | 
| GPL: | 239 | 
| Mating Retention Type: | Locking Tab | 
| Packaging: | Box & Tray, Tray | 
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F | 
| Circuit Application: | Power | 
| Contact Mating Area Plating: | Gold | 
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm | 
| Panel Mount: | Without | 
| PCB Retention: | With | 
| Contact Termination Plating Thickness: | 4.81 µm | 
| PCB Thickness (Recommended): | .063 in, 1.6 mm | 
| Connector Height: | 13.97 mm | 
| PCB Retention Type: | Boardlock, Retention Bump | 
| Boardlock Material: | Phosphor Bronze | 
| Sealable: | No | 
| Mating Alignment: | With | 
| Mating Alignment Type: | Polarization | 
| GPL Description: | Appliances | 
| Connector and Contact Terminate To: | Printed Circuit Board | 
| Product Code: | A309 | 
| Number of Power Positions: | 10 | 
| Connector Length: | 19 mm | 
| Connector System: | Wire to Board | 
| CSA Agency Certification: | LR7189 | 
| Contact Termination Plating: | Tin | 
| Connector Product Type: | Header | 
| ECCN: | EAR99 | 
| Connector Width: | 6.86 mm | 
| Mating Retention: | With | 
| PCB Mount Alignment: | Without | 
| Termination Post Tail Length: | .135 in, 3.43 mm | 
| Contact Retention: | Without | 
| Glow Wire Rating: | Standard Part - Not Glow Wire | 
| Contact Termination Area Plating Finish: | Matte | 
| VDE Tested: | Yes | 
| Connector and Housing Type: | Plug | 
| Multiple Contact Types: | Without | 
| Standards Met: | UL CSA | 
| Material Flammability Standard: | UL 94V-0 | 
| Part Aliases: | 4-794682-0 | 
| SKU: | AMP4-794682-0 | 
4-794682-0
Specifications
Detailed Description
Enhance power connectivity with our Micro MATE-N-LOK series, a reliable solution for board mounting. Featuring a durable nylon housing in sleek black, this connector is UL and CSA certified for quality assurance. With a pitch of 3mm and through hole solder termination, it offers secure and efficient performance. The two-row design with 10 pin contacts, rated for 5A at 250V AC/DC, is ideal for power applications. Gold-plated contact mating areas ensure optimal conductivity, while the operating temperature range of -40 to 105°C (-40 to 221°F) guarantees durability in various environments. Mating retention with locking tabs and polarization alignment further enhance usability. VDE tested and RoHS compliant, this connector prioritizes safety and environmental responsibility. Perfect for appliances and other power-critical systems, it's a vital component in any setup requiring dependable power transmission.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/30/2019 | P-19-017825 - Product Improvement. Qingdao plant is superseding the adhesive tape currently used by a new one with more adherence Quality. This action Will provide bigger reliable in the current packaging of the products supplied by TE and listed in this document. | Download | |||

 
 